CPF0402B16K2E1

CPF 0402 16K2 0.1% 25PPM 1K RL

Enhance precision in your electronic designs with our CPF 0402 thin film surface mount resistor. Offering a resistance of 16.2 KΩ with a tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for various applications. With solder termination and surface mount mounting style, installation is convenient. RoHS compliant and measuring just 1 x .5 x .3 mm, it meets environmental standards while saving space. Trust in our Surface Mount Resistors for reliable and efficient circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B16K2E1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879215-4
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-1879215-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: