5-1879216-1

Heilind Number:AMP5-1879216-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 255K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879216-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:255 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879216-1

Detailed Description

Enhance your electronic circuitry with the CPF0402 255K precision resistor, a high-quality component designed for optimal performance. With a resistance of 255 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy and reliability in voltage regulation. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. Its compact 0402 size and surface mount termination make it easy to install and integrate seamlessly into your designs. Trust in its 25PPM stability and 1K RL packaging for consistent and efficient operation. Upgrade your projects with this essential surface mount resistor.