5-1879216-4

Heilind Number:AMP5-1879216-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 102K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879216-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:102 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879216-4

Detailed Description

Enhance circuit precision with our CPF 0402 102K surface mount resistor. This high-quality component offers a resistance of 102 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 25 V and power rating of .063 W, it ensures reliable performance in demanding applications. The thin film element and solder termination guarantee efficient signal transmission and easy installation on PCBs. Measuring just 1 x .5 x .3 mm, it's a compact solution for space-constrained designs. Trust in our precision resistor to meet your exacting requirements for accuracy and stability.