5-1879221-1

Heilind Number:AMP5-1879221-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R99 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.99 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879221-1

Detailed Description

Enhance your circuitry with our precision CPF 0603 resistor, boasting a resistance of 4.99 Ω with a tight tolerance of 0.1%. Designed for optimal performance, this thin film resistor guarantees accuracy with a low temperature coefficient of 25PPM. Its compact 0603 size and surface mount termination make it effortless to integrate into your projects. Operating at a rated voltage of 50 V with a power rating of .063 W, it ensures reliable operation in a variety of applications. Trust in the quality and consistency of our Surface Mount Resistors for your electronic designs.