5-1879221-4

Heilind Number:AMP5-1879221-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R36 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:5.36 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879221-4

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, boasting a resistance of 5.36 Ω with a tight tolerance of 0.1%. This thin film element ensures reliable operation, while its 25PPM temperature coefficient guarantees stable performance even in fluctuating conditions. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is perfect for applications demanding high accuracy and efficiency. Measuring at 1.55 x .8 x .45 mm, it is compact and easy to integrate. Trust in our quality Surface Mount Resistors for your electronic projects.