5-1879221-7

Heilind Number:AMP5-1879221-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:5.76 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879221-7

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 5R76 0.1% 25PPM 1K RL resistor. Featuring a slim 0603 size code, this surface mount resistor offers a power rating of .063 W and a resistance of 5.76 Ω, making it ideal for a wide range of applications. With a tolerance of .1% and a rated voltage of 50 V, you can trust in its accuracy and performance. The thin film element and solder termination ensure secure and efficient installation, while its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Perfect for use in both commercial and industrial settings, this component is a valuable addition to any project requiring precise resistance values.