5-1879225-5

Heilind Number:AMP5-1879225-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879225-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 162K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879225-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:162 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879225-5

Detailed Description

Enhance your circuitry with our CPF 0603 precision resistor, designed to deliver exceptional performance in a compact package. With a resistance of 162 KΩ and a tolerance of 0.1%, this thin film resistor ensures precise and reliable operation. Rated for up to 50 V, it is suitable for a variety of applications. Its surface mount design, with solder termination, allows for easy installation on PCBs. Measuring just 1.55 x .8 x .45 mm, it saves valuable board space without compromising on power, with a rating of .063 W. RoHS compliant and supplied in a 1K reel, it meets industry standards for environmental responsibility and ease of handling. Trust in our Surface Mount Resistors for quality and performance in your designs.