5-1879226-5

Heilind Number:AMP5-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 44K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:44.2 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879226-5

Detailed Description

Enhance circuit precision with our CPF 1206 thin film precision resistor. Featuring a resistance of 44.2 KΩ with a remarkable tolerance of 0.1% and low temperature coefficient of 25PPM, this component ensures reliable performance in demanding applications. Operating at a rated voltage of 150 V with a power rating of 0.125 W, it offers robust functionality. The surface mount design and solder termination make installation easy, while its compact dimensions of 3.1 x 1.55 x 0.55 mm save valuable board space. Trust in the quality of our precision resistor for your electronic projects.