5-1879226-6

Heilind Number:AMP5-1879226-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879226-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 45K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879226-6
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:45.3 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879226-6

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 45.3 KΩ with a tight tolerance of .1%. Designed with thin film technology, it ensures reliable performance in demanding applications. Operating at a rated voltage of 150 V, it is suitable for a wide range of electronic projects. The solder termination type facilitates easy installation, making it ideal for surface mount assembly. Trust in its 25PPM stability and 1K RL packaging for consistent and accurate resistance values. Upgrade your design with this precision resistor for optimal circuit performance.