5-1879227-1

Heilind Number:AMP5-1879227-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879227-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 562K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879227-1
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:562 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879227-1

Detailed Description

Enhance your electronic projects with our high-quality CPF 1206 precision resistor. Featuring a resistance of 562 KΩ with a tight tolerance of .1%, this thin film resistor ensures precise and reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable board space. Trust in the quality of our Surface Mount Resistors for your next project.