5-1879227-2
CPF 1206 576K 0.1% 25PPM 1K RL
Enhance your circuitry with this high-precision CPF 1206 resistor. Designed for surface mount installation, it boasts a resistance of 576 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 150 V and power rating of .125 W, it ensures reliable performance in a compact 1206 package measuring just 3.1 x 1.55 x .55 mm. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for applications demanding accuracy and stability, this thin film resistor is a crucial component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879227-2 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 576 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1879227-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 5-1879227-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |