5-1879227-5

Heilind Number:AMP5-1879227-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879227-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 619K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879227-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:619 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879227-5

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 surface mount resistor. With a resistance of 619 KΩ and a tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it guarantees reliable performance. The thin film element type and solder termination make it easy to integrate onto PCBs. Measuring just 3.1 x 1.55 x 0.55 mm, it's compact yet efficient. Trust in its 25PPM stability and RoHS compliance for environmentally friendly manufacturing. Suitable for a range of applications, this precision resistor is a valuable component in your electronic projects.