| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879261-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879261-6 |
5-1879261-6
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B 9K09 0.1% precision resistor, designed for high-performance applications. This 1206-sized surface mount chip resistor boasts a power rating of .25 W and a resistance value of 9.09 KΩ, ensuring reliable operation. With a tolerance of .1% and a low temperature coefficient of 15PPM, it guarantees accurate and stable performance over time. Its thin film element technology and solder termination make it easy to integrate onto circuit boards. Operating at a rated voltage of 200 V, it meets stringent industry requirements. Trust in the quality of our Surface Mount Resistors for your next project.

