5-1879334-4

Heilind Number:AMP5-1879334-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7R15 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:7.15 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879334-4

Detailed Description

Enhance precision in your electronic circuitry with our CPF 0603 7R15 1% 50PPM 1K RL resistor. Featuring a thin film element type, this surface mount component boasts a resistance of 7.15 Ω, with a 1% tolerance for accurate performance. Its compact 0603 size and solder termination make it ideal for space-constrained applications, while its power rating of .063 W and 50 V rated voltage ensure reliability in diverse operating conditions. Trust in the quality of our Surface Mount Resistors to optimize the functionality of your devices. Note: This product is not RoHS compliant.