5-1879334-5

Heilind Number:AMP5-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7R32 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:7.32 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879334-5

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. Measuring 0603 in size, it offers a power rating of .063 W and a resistance of 7.32 Ω with a 1% tolerance. Designed for surface mount installation, this component is ideal for applications requiring high precision and reliability. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for various electronic devices. With a rated voltage of 50 V and termination type of solder, it ensures efficient power management. This resistor is a crucial component for any circuit design, offering quality and accuracy in its functionality.