5-1879334-9

Heilind Number:AMP5-1879334-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R06 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879334-9

Detailed Description

Enhance your electronic projects with this precision CPF 0603 resistor. Measuring at a compact 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 8.06 Ω with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. The surface mount design with solder termination makes for easy installation. Ideal for a variety of applications, this resistor is a valuable component for any project requiring high precision in a compact form factor. Crafted with quality in mind, it guarantees durability and efficiency. Rest assured, it complies with RoHS standards, meeting environmental and safety regulations. Elevate your circuit design with this essential component.