5-1879335-1

Heilind Number:AMP5-1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 71R5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879335-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:71.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879335-1

Detailed Description

Enhance your electronic projects with this precision resistor, suitable for surface mount installations. Crafted with a thin film element, it boasts a resistance of 71.5 Ω with a 1% tolerance for accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. The compact 0603 size and solder termination make it convenient to integrate, while its dimensions of 1.55 x .8 x .45 mm ensure a space-efficient design. Perfect for applications requiring high precision and stability, this resistor is a valuable addition to any electronic component collection.