5-1879335-7

Heilind Number:AMP5-1879335-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879335-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 82R5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879335-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:82.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879335-7

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0603 precision resistor. Featuring a resistance of 82.5 Ω with a tight tolerance of 1%, it ensures accurate performance in a variety of applications. The thin film element construction guarantees reliability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for high-density designs. With surface mount termination and dimensions of 1.55 x .8 x .45 mm, it offers easy installation and space-saving benefits. Designed for efficiency, this resistor is an essential component for electronic projects that demand precision and performance.