5-1879336-9

Heilind Number:AMP5-1879336-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879336-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 931R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879336-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:931 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879336-9

Detailed Description

Enhance circuit performance with this precision resistor, designed for surface mount applications. Featuring a thin film element, it ensures accuracy with a 1% tolerance and a resistance of 931 ohms. With a power rating of .063W and a rated voltage of 50V, it offers reliable operation. Its compact 0603 size and solder termination make it easy to integrate into electronic assemblies. Non-RoHS compliant, this resistor is ideal for various industrial and commercial uses. Upgrade your designs with this high-quality component.