5-1879338-1

Heilind Number:AMP5-1879338-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 88K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879338-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:88.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879338-1

Detailed Description

Enhance your electronic projects with the CPF 0603 Precision Resistor. This compact chip resistor features a resistance of 88.7 KΩ with a tight tolerance of 1%, ensuring accurate performance. Its thin film element and solder termination make it ideal for surface mount applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable and efficient performance. The small dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your circuit design. Trust in this high-quality component for precision and stability in your resistor applications.