5-1879338-4

Heilind Number:AMP5-1879338-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879338-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 95K3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879338-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:95.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879338-4

Detailed Description

Enhance your electronic projects with this high-quality CPF 0603 precision resistor, boasting a resistance of 95.3 KΩ with a tight 1% tolerance. Its thin film element and surface mount termination ensure efficient and reliable performance, while its compact 0603 size makes it easy to integrate into your designs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is perfect for a range of applications. Trust in its 50PPM stability and 1K RL packaging for consistent results every time. Non-RoHS compliant. Elevate your circuitry with the Surface Mount Resistors' offering.