5-1879352-4

Heilind Number:AMP5-1879352-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879352-4
ECAD Model:
3D Model

Description:

RR02 5% 51R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879352-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879352-4

Detailed Description

Achieve precision in your electronic circuits with our RR02 5% 51R AMMO resistor. This axial leaded component boasts a power rating of 2W, suitable for a variety of applications. With tinned copper leads for secure termination, it ensures reliable conductivity. The metal film element offers stable performance, with a tolerance of 5% and a resistance of 51Ω. Operating at a rated voltage of 500V, it's designed for durability. Measuring 9 x 3.5mm, this resistor is compact yet powerful. Its ±300 ppm/°C temperature coefficient guarantees accuracy even in varying environmental conditions. Trust in its RoHS compliance and high-quality construction for your projects in need of through-hole resistors.