5-1879353-3

Heilind Number:AMP5-1879353-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879353-3
ECAD Model:
3D Model

Description:

RR02 5% 620K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879353-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879353-3

Detailed Description

Enhance your electronic projects with our RR02 5% 620K AMMO Through Hole Resistor. Designed for reliable performance, this axial-leaded resistor features a power rating of 2W and a resistance of 620 KΩ, suitable for a variety of applications. With tinned copper leads and a rated voltage of 500V, it ensures secure connectivity and durability. The compact 9 x 3.5mm dimensions make it easy to integrate, while the metal film element with a tolerance of 5% guarantees precision in resistance values. With a temperature coefficient of ±300 ppm/°C and ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your circuit design with this high-quality resistor for consistent and efficient operation.