| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879503-3 |
5-1879503-3
| Heilind Number: | AMP5-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 1% 34R8 0.2W Power Resistor. This Surface Mount component, with dimensions of 1.6 x .8 x .45 mm, offers reliable operation in compact setups. Featuring a Thick Film element and solder termination, it ensures secure connectivity. With a resistance of 34.8 Ω and a power rating of .2 W, it is suitable for various applications. Compliant with RoHS regulations, it is an environmentally conscious choice. Trust our Surface Mount Resistors for efficient and durable electronic systems.

