5-1879531-1

Heilind Number:AMP5-1879531-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879531-1
ECAD Model:
3D Model

Description:

CRGV2010 5% 6M2 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879531-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:6.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879531-1

Detailed Description

Introducing the CRGV2010 5% 6M2 3000V Power Resistor, a high-quality surface mount component designed for reliable performance in electronic circuits. With a power rating of .5 W and a resistance of 6.2 MΩ, this resistor is suitable for various applications. Its compact 2010 size and surface mount termination make it easy to install, while its thick film element ensures durability. Rated for up to 200 V, it provides stable operation in demanding environments. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your circuit designs with the CRGV2010 Power Resistor.