5-1879535-6

Heilind Number:AMP5-1879535-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879535-6
ECAD Model:
3D Model

Description:

CRGV1206 1% 374K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879535-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879535-6

Detailed Description

Enhance your electronic projects with the CRGV1206 1% 374K 1000V Power Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 374 KΩ, making it ideal for a wide range of applications. Its surface mount design, with two solder terminations, ensures easy and secure installation. With a tolerance of 1% and a rated voltage of 200 V, this thick film resistor guarantees precise and reliable performance. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it's a compact and environmentally-friendly choice for your circuitry needs. Elevate your projects with the dependable performance of the CRGV1206.