| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879537-6 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.05 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879537-6 |
5-1879537-6
| Heilind Number: | AMP5-1879537-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879537-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV2010 1% 2M05 3000V High Value/High Voltage Resistor. This impressive component boasts a power rating of .5 W and a resistance of 2.05 MΩ, providing reliable performance in demanding applications. With a rated voltage of 200 V and thick film element type, it ensures efficient operation even in high-stress environments. Its surface mount termination type and compact 2010 size make it easy to integrate, while the 1% tolerance guarantees precision in your designs. Trust in the quality and durability of this resistor for your next project.

