5-1879619-4

Heilind Number:AMP5-1879619-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879619-4
ECAD Model:
3D Model

Description:

H8 1K6 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879619-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879619-4

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor. With a resistance of 1.6 KΩ and a power rating of .25 W, it ensures reliable operation in diverse applications. The thin film element, featuring a tolerance of 1% and a temperature coefficient of ±25 ppm/°C, guarantees precision and stability. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for demanding environments. Measuring 7.2 x 2.5 mm, this axial leaded resistor with tinned copper leads and a rated voltage of 350 V offers easy installation and robust electrical connectivity. Ideal for various electronic projects, it is a vital component for both hobbyists and professionals in the industry.