5-1879621-7

Heilind Number:AMP5-1879621-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879621-7
ECAD Model:
3D Model

Description:

H4P 2K2 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879621-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879621-7

Detailed Description

Enhance your circuitry with the precision and reliability of this 2.2 KΩ through-hole resistor. Operating seamlessly at temperatures spanning from -55 to 155 °C, this 1 W power-rated component boasts a thin film element type, ensuring consistent performance. With a tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, it provides accurate resistance values, crucial for your electronic applications. Featuring tinned copper leads for easy mounting, it's suitable for a wide range of projects. Trust in its quality construction and elevate the efficiency of your designs.