| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879631-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879631-0 |
5-1879631-0
| Heilind Number: | AMP5-1879631-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879631-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our H8 1K1 1% 100PPM axial leaded resistor. With a power rating of .25 W and a resistance of 1.1 KΩ, this thin film resistor operates efficiently in a wide temperature range from -55 to 155 °C. Its compact 7.2 x 2.5 mm dimensions and tinned copper leads make it easy to install and maintain. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, you can trust in its accuracy and stability. Ideal for various applications, this resistor is a valuable addition to any electronics toolkit.

