5-1879636-8

Heilind Number:AMP5-1879636-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879636-8
ECAD Model:
3D Model

Description:

H8 154R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879636-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879636-8

Detailed Description

Upgrade your electronic circuits with the precision and reliability of this H8 154R 0.5% Thin Film Resistor. Designed for optimal performance, this axial leaded resistor offers a resistance of 154 Ω with a tolerance of 0.5%. Its low temperature coefficient of ±15 ppm/°C ensures stable operation even in extreme environmental conditions, ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. The tinned copper leads provide secure termination, making it easy to install. RoHS compliant and measuring 7.2 x 2.5 mm, this resistor is a reliable choice for your through-hole resistor needs.