5-1879640-6

Heilind Number:AMP5-1879640-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879640-6
ECAD Model:
3D Model

Description:

H4P 16K2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879640-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879640-6

Detailed Description

Enhance your electronic projects with the H4P 16K2 0.5% 50PPM Axial Leaded Resistor. This high-quality component offers a power rating of 1 W and a resistance of 16.2 KΩ, ensuring reliable performance in various applications. With tinned copper leads for easy installation, it operates effectively in a wide temperature range from -55 to 155 °C. The thin film element type and tight tolerance of 0.5% guarantee precision in circuitry. RoHS compliance underscores its environmental responsibility. Upgrade your design with this Through Hole Resistor, ideal for professionals and hobbyists alike.