5-1879642-1
H8 5K0 0.1% 25PPM
Enhance precision in electronic circuits with the H8 5K0 0.1% 25PPM resistor. Featuring a thin film element, this axial-leaded component offers a resistance of 5 KΩ with a tolerance of 0.1%, ensuring accurate performance. Its power rating of .25 W and rated voltage of 350 V make it suitable for a wide range of applications. With tinned copper leads for easy installation, it can withstand temperatures from -55 to 155 °C. The ±25 ppm/°C temperature coefficient guarantees stable operation over time. Measuring 7.2 x 2.5 mm, this RoHS-compliant resistor is an essential component for precise and reliable circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-1879642-1 |
Mount Type: | Axial Leaded |
Power Rating: | .25 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 5 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±25 ppm/°C |
SKU: | AMP5-1879642-1 |
series: | Holsworthy Holco |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 5-1879642-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |