5-1879644-1

Heilind Number:AMP5-1879644-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879644-1
ECAD Model:
3D Model

Description:

H8 6K04 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879644-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.04 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879644-1

Detailed Description

Upgrade your electronic projects with our high-quality H8 6K04 1% 25PPM resistor. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is perfect for a wide range of applications. Its thin film element type ensures reliable performance, while the tinned copper leads and 1% tolerance guarantee precision in your circuitry. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand even the most demanding environments. Trust in its ±25 ppm/°C temperature coefficient for stable operation over time. Indispensable for various projects, it is a must-have in your collection of electronic components. Note: this product is not RoHS compliant.