5-1879645-6

Heilind Number:AMP5-1879645-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879645-6
ECAD Model:
3D Model

Description:

H8 140R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879645-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879645-6

Detailed Description

Enhance your electronic circuitry with the H8 Thin Film resistor, boasting a precise resistance value of 140 ohms with a tolerance of 0.5%. Designed for high performance, this axial leaded component offers a power rating of 0.25 W and operates reliably in a wide temperature range from -55 to 155 °C. With a low temperature coefficient of ±50 ppm/°C, it ensures stability in varying environmental conditions. Suitable for through-hole mounting, its tinned copper leads facilitate easy installation. RoHS compliant and rated for 350 V, this resistor is a dependable choice for demanding applications.