5-1879672-5

Heilind Number:AMP5-1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879672-5
ECAD Model:
3D Model

Description:

H8 36R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879672-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this Axial Leaded Thin Film Resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads guarantee secure connectivity. Trust in its high-quality construction, featuring a resistance of 36.5 Ω, to meet your circuitry needs with precision and efficiency.