5-1879675-6

Heilind Number:AMP5-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879675-6
ECAD Model:
3D Model

Description:

H8 46K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:46.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879675-6

Detailed Description

Enhance circuit performance with this high-quality axial leaded resistor, meticulously crafted to uphold precision in electronic applications. Featuring a H8 46K4 resistance value with a remarkable tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures stable and accurate operation even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film element resistor is suitable for a variety of circuit designs. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide reliable connectivity. Ideal for through hole mounting, it offers two terminations for convenient installation. Trust in its exceptional quality for your electronic projects. Please note that this product is not RoHS compliant. Elevate your circuitry with the unmatched performance of this through hole resistor.