5-1879682-5

Heilind Number:AMP5-1879682-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879682-5
ECAD Model:
3D Model

Description:

H8 36R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879682-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879682-5

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. With a power rating of 0.25W and a resistance of 36.5 ohms with a tolerance of 0.1%, it ensures accurate performance under a wide temperature range from -55 to 155°C. This resistor, featuring a thin film element type and a low temperature coefficient of ±50 ppm/°C, is ideal for applications demanding stability and reliability. Its axial leaded design with tinned copper terminals allows for easy and secure mounting. Rated for up to 350V, this component is suitable for various electronic projects, providing consistent and dependable performance. Please note that this resistor is not RoHS compliant.