5-1879683-6

Heilind Number:AMP5-1879683-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879683-6
ECAD Model:
3D Model

Description:

H8 402R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879683-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879683-6

Detailed Description

Enhance your electronic circuits with the precision and reliability of this Axial Leaded resistor. With a power rating of 0.25 W and a resistance of 402 Ω, it ensures optimal performance in a wide range of applications. The thin film element type, along with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, guarantees accurate and stable operation even in demanding environments. Designed for durability, it boasts a rated voltage of 350 V and can withstand temperatures ranging from -55 to 155 °C. The tinned copper leads provide secure connections, making it a practical choice for through-hole mounting. Upgrade your circuit designs with this high-quality resistor.