5-1879684-6

Heilind Number:AMP5-1879684-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879684-6
ECAD Model:
3D Model

Description:

H8 4K32 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879684-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879684-6

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our H8 Thin Film Resistor. Featuring a resistance of 4.32 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in demanding applications. Its axial leaded design and tinned copper termination offer easy and secure installation, while the thin film element guarantees high stability and low noise. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is ideal for various industrial and electronic systems. Trust in its ±50 ppm/°C temperature coefficient for consistent operation, and rest assured of its quality with RoHS compliance. Upgrade your Through Hole Resistors with this essential component for superior functionality.