5-1879687-6

Heilind Number:AMP5-1879687-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879687-6
ECAD Model:
3D Model

Description:

H4 37R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879687-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:37.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879687-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality Axial Leaded resistor. With a resistance of 37.4 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The Thin Film element type, coupled with a temperature coefficient of ±100 ppm/°C, guarantees stability across a wide operating temperature range from -55 to 155 °C. Rated for 350 V, with a power rating of 0.5 W, this resistor is suitable for various power-critical systems. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to install and solder, providing a secure connection. Ideal for professionals and hobbyists alike, this through-hole resistor is a valuable addition to any electronic component collection.