5-1879691-4

Heilind Number:AMP5-1879691-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879691-4
ECAD Model:
3D Model

Description:

H4 475K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879691-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:475 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879691-4

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 475K 0.1% 100PPM Axial Leaded Resistor. This thin film resistor boasts a resistance of 475 KΩ and a power rating of .5W, making it ideal for high-performance applications. With tinned copper leads and a rated voltage of 350V, it ensures efficient power transfer and optimal conductivity. Operating seamlessly in temperatures ranging from -55 to 155°C, it guarantees consistent performance even in extreme environments. Its ±100 ppm/°C temperature coefficient and .1% tolerance further contribute to its accuracy. Upgrade your electronics with this RoHS-compliant resistor, a essential component for any through hole assembly.