5-1879693-7

Heilind Number:AMP5-1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879693-7
ECAD Model:
3D Model

Description:

H8 412R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:412 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879693-7

Detailed Description

Achieve precise resistance with our H8 Thin Film Resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. With a resistance rating of 412 Ω and a power rating of .25 W, this axial-leaded component ensures reliable performance in a variety of applications. Operating within a wide temperature range of -55 to 155 °C and rated for up to 350 V, it is ideal for use in demanding environments. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make for easy installation. Whether for industrial, automotive, or consumer electronics, this resistor guarantees accuracy and stability in your circuit design. Please note that it is not RoHS compliant.