5-1879694-2

Heilind Number:AMP5-1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879694-2
ECAD Model:
3D Model

Description:

H8 3K92 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.92 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879694-2

Detailed Description

Enhance your circuitry with this high-quality H8 3K92 resistor boasting a precision tolerance of 0.1%. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable performance in a wide range of applications. Featuring a thin film element and axial leaded mount type, this resistor offers stability and durability. Its temperature coefficient of ±100 ppm/°C and operating temperature range of -55 to 155 °C make it suitable for demanding environments. Crafted with tinned copper leads and meeting RoHS compliance standards, it prioritizes both performance and sustainability. Upgrade your electronic projects with the ultimate precision and reliability of this through-hole resistor.