5-1879743-7
RP 1J 18R2 0.1% 15PPM CUT LENGTH
Enhance circuit accuracy with our precision thin film resistor, boasting a resistance of 18.2 Ω with a tight tolerance of 0.1%. Operating at a power rating of .1 W and a rated voltage of 75 V, this 0603-sized component is ideal for high-performance applications. Featuring surface mount termination, it offers convenient installation and measures 1.55 x .8 x .45 mm in dimensions. With a low temperature coefficient of 15PPM, this resistor ensures stable and reliable performance. Perfect for demanding electronic systems, it guarantees precise and consistent results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879743-7 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 18.2 Ω |
Rated Voltage: | 75 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1879743-7 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 5-1879743-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |