| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879808-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 402 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879808-2 |
5-1879808-2
| Heilind Number: | AMP5-1879808-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879808-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J precision resistor, featuring a power rating of 0.1W and a resistance of 402 KΩ with a tolerance of 0.1%. This high-quality surface mount component guarantees reliable performance, with a rated voltage of 75V and a low temperature coefficient of 15PPM. Its compact 0603 size and solder termination make it perfect for tight spaces and easy installation. Crafted with a thin film element, it ensures precision and stability in your circuit design. Trust in its quality and performance for your next application.

