5-1879808-6

Heilind Number:AMP5-1879808-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879808-6
ECAD Model:
3D Model

Description:

RP 1J 0.1W 442K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879808-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879808-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality surface mount resistor. Featuring a 0.1W power rating and a resistance of 442KΩ, it ensures optimal performance in various applications. With a tolerance of 0.1% and a low temperature coefficient of 15PPM, this thin film resistor offers exceptional accuracy and stability. Its compact 0603 size and solder termination make it easy to install, while its 75V rated voltage allows for versatile use. Trust in the quality of this component for your next project.