| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2057471-1 |
| Amperage: | 1.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .12 in, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Socket |
| Impedance: | 100 Ω |
| Package Quantity: | 32 |
| Number of Pairs: | 32 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 199 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 193 |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .176 in, 4.49 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.102 in, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2057471-1 |
| SKU: | AMP5-2057471-1 |
5-2057471-1
Specifications
Detailed Description
This straight, board mount receptacle connector features a liquid crystal polymer housing in black, with a contact layout of staggered 32 pairs for power and signal transmission. With a voltage rating of 250 V AC and 6 V DC, it offers reliable performance in various applications. The termination method through hole press-fit ensures secure connectivity, while the gold-plated contact mating areas and tin-plated PCB contacts guarantee efficient signal transfer. Operating within a wide temperature range of -67 to 185°F, this connector is suitable for demanding environments. Its compact design, with a stack height of 1.102 inches, makes it ideal for board-to-board configurations in data and device systems. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent industry standards for quality and safety.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2057470-1 | ![]() | |
| TE Connectivity 6-2227706-1 | ![]() |


