5-2151011-1

OCEAN-2.0-APPLICATOR-S-042F070F

Enhance your production efficiency with the OCEAN-2.0 APPLICATOR-S-042F070F, a versatile tool designed for precise application in various industries. This applicator boasts a streamlined design and is compatible with 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger) configurations, ensuring seamless operation. Its mechanical feed type guarantees consistent performance, while its compliance with RoHS standards underscores its commitment to sustainability. Elevate your workflow with this essential tool for connectors and seals, a must-have for any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151011-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151011-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: