5-2151011-2

OCEAN-2.0-APPLICATOR-S-042F070FA

Upgrade your equipment with the innovative OCEAN-2.0 APPLICATOR, a versatile tool designed for precision in terminating operations. Engineered for efficiency, this applicator is compatible with 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as Stripper Crimper Seals for both Komax and Schleuniger machines. With a pneumatic feed type, it ensures smooth and reliable performance, making it an essential addition to your workshop. Enhance your workflow and achieve seamless results with the OCEAN-2.0 APPLICATOR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151011-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151011-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: